Filter Your Search
1 - 3 of 3 results
|
MIC4124YME
Micrel Inc
|
$1.1900 | Yes | Transferred | 18 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SINK | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.68 mm | 3.94 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | ||||||||||||||
|
MIC4124YME-TR
Microchip Technology Inc
|
$1.3209 | Yes | Active | STANDARD | 3 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | TRANSIENT | NO | 2 | SOURCE AND SINK | TRUE | 3.5 mA | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.68 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4124YME
Microchip Technology Inc
|
$1.5996 | Yes | Active | STANDARD | 3 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | TRANSIENT | NO | 2 | SINK | TRUE | 3.5 mA | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.68 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |