Parametric results for: mic4469ywm-tr under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mic4469ywmtr
Select parts from the table below to compare.
Compare
Compare
MIC4469YWM-TR
Microchip Technology Inc
$4.4548 Yes Active STANDARD 1.2 A 150 ns 150 ns AND GATE BASED MOSFET DRIVER CMOS NO 4 TRUE 8 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.35 mm 2.616 mm 7.59 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01 Microchip
MIC4469YWMTR
Micrel Inc
Check for Price Yes Yes Transferred 1.2 A 100 ns 100 ns AND GATE BASED MOSFET DRIVER CMOS NO 4 18 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.35 mm 2.616 mm 7.49 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 16
MIC4469YWMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 1.2 A 100 ns 100 ns AND GATE BASED MOSFET DRIVER CMOS NO 4 18 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.35 mm 2.616 mm 7.49 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 16