Filter Your Search
1 - 4 of 4 results
|
MIC5305-1.5YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 1.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 1 | 1.53 V | 1.47 V | CMOS | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSON, | 6 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC5305-1.5YMLTR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5.5 V | 2.25 V | 1.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 1 | 1.53 V | 1.47 V | CMOS | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | ROCHESTER ELECTRONICS INC | DFN | VSON, | 6 | MLF | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MIC5305-1.5YML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.25 V | 1.5 V | 85 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 0.014625 % | 0.0075 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, LEAD FREE, MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC5305-1.5YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 1.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 1 | 1.53 V | 1.47 V | CMOS | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSON, | 6 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |