Filter Your Search
1 - 10 of 340 results
|
JANTXV4N47A
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | 40 V | SINGLE | 500 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||
|
MTL4N49.002S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, TO-5, 5 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
MTL3N244.003.A
Minco Technology Labs LLC
|
Check for Price | Obsolete | 50 mA | 1 kV | 30 % | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | TO-46, 4 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MTL4N22AU.001S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 25 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 70 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, LCC-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MTL2400U.001.S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 80 % | HIGH RELIABILITY | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 70 °C | 1 | MICROSS MINCO LLC | LCC-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
JANTX4N24
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | 40 V | SINGLE | 150 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||
|
MTL4N24A.004S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 100 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, TO-5, 5 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
MTL4N24AU.001A
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 100 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 70 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, LCC-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
JANTX4N47A
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | 40 V | SINGLE | 500 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||
|
JANTX4N47
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | 40 V | SINGLE | 500 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs |