Filter Your Search
1 - 3 of 3 results
|
MITA10WB1200TMH
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 17 A | N-CHANNEL | NO | COMPLEX | 23 | 7 | 20 V | 70 W | POWER CONTROL | SILICON | 520 ns | 95 ns | 2.2 V | R-XUFM-X23 | Not Qualified | UL RECOGNIZED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-23 | 23 | compliant | EAR99 | ||
|
MITA30WB600TMH
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 40 A | N-CHANNEL | NO | COMPLEX | 23 | 7 | 20 V | 90 W | POWER CONTROL | SILICON | 220 ns | 40 ns | 1.8 V | R-XUFM-P23 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | UPPER | IXYS CORP | MINI PACKAGE-23 | 23 | compliant | EAR99 | |||
|
MITA15WB1200TMH
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 30 A | N-CHANNEL | NO | COMPLEX | 23 | 7 | 20 V | 120 W | POWER CONTROL | SILICON | 610 ns | 140 ns | 2.2 V | R-XUFM-P23 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | UPPER | IXYS CORP | MODULE | MODULE-25 | 25 | compliant | EAR99 |