Filter Your Search
1 - 4 of 4 results
|
MK02FN64VFM10
NXP Semiconductors
|
$2.7054 | Yes | Active | 100 MHz | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MK02FN64VFM10R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | MICROCONTROLLER, RISC | CMOS | 3 | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||||||||||||||||||
|
MK02FN64VFM10
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MK02FN64VFM10R
NXP Semiconductors
|
Check for Price | Yes | Active | 100 MHz | 65536 | 16384 | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS ONE 16-BIT SAR ADC AND ONE 12-BIT DAC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |