Filter Your Search
1 - 4 of 4 results
|
MKL25Z128VLK4
NXP Semiconductors
|
$9.9111 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 7.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL25Z128VLK4R
Freescale Semiconductor
|
Check for Price | Transferred | 48 MHz | 48 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
MKL25Z128VLK4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 131072 | 48 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MKL25Z128VLK4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 7.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |