Filter Your Search
1 - 1 of 1 results
|
MLC1260-172MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.75 µH | 3.13 mΩ | 20 % | YES | 100 kHz | 15.3 A | 70 MHz | Iron | 4541 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 6.1 mm | 11.4 mm | 10.5 mm | COILCRAFT INC | 4541 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |