Filter Your Search
1 - 3 of 3 results
|
MLC1565-282MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 4.51 mΩ | 20 % | YES | 100 kHz | 15.2 A | 43 MHz | Iron | 5552 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13.2 mm | COILCRAFT INC | 5552 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MLC1565-282MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 4.51 mΩ | 20 % | YES | 100 kHz | 15.2 A | 43 MHz | Iron | 5552 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13.2 mm | COILCRAFT INC | 5552 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC1565-282MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 4.51 mΩ | 20 % | YES | 100 kHz | 15.2 A | 43 MHz | Iron | 5552 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13.2 mm | COILCRAFT INC | 5552 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |