Filter Your Search
1 - 10 of 6,096 results
|
N784-H01-SCMM
Tripp Lite
|
$185.2995 | Yes | Active | 1.31 µm | 100 Mbps | 120 V | MEDIA CONVERTER | MMF | -10 °C | 60 °C | RJ45/SC CONNECTOR | DIN RAIL MOUNT | BOX | NO | TRIPP LITE | unknown | ||||||||||||
|
N784-H01-STMM
Tripp Lite
|
$188.4769 | Yes | Active | 1.31 µm | 100 Mbps | 120 V | MEDIA CONVERTER | MMF | -10 °C | 60 °C | RJ45/ST CONNECTOR | DIN RAIL MOUNT | BOX | NO | TRIPP LITE | unknown | ||||||||||||
|
IMC-771-MM
Advantech Co Ltd
|
$625.0017 | Yes | Active | 850 nm | 1 Gbps | MEDIA CONVERTER | GBE | MMF | 50 °C | SC CONNECTOR | CHASSIS MOUNT | NO | 77.216 mm | 106.426 mm | 19.304 mm | ADVANTECH CO LTD | unknown | |||||||||||
|
IMC-770-MM
Advantech Co Ltd
|
$662.8903 | Yes | Active | 850 nm | 1 Gbps | MEDIA CONVERTER | GBE | MMF | 50 °C | SC CONNECTOR | CHASSIS MOUNT | NO | 77.216 mm | 106.426 mm | 19.304 mm | ADVANTECH CO LTD | unknown | |||||||||||
|
050-214-LRX-NF2EDC
Glenair Inc
|
Check for Price | No | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES FROM 1100 NM TO 1590 NM | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 28.448 mm | 180.34 mm | 75.184 mm | GLENAIR INC | not_compliant | |||||||
|
050-214-LRX-NF2NBB
Glenair Inc
|
Check for Price | No | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES FROM 1100 NM TO 1590 NM | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 28.448 mm | 180.34 mm | 75.184 mm | GLENAIR INC | not_compliant | |||||||
|
050-206-S2TX-MT2EBN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 | MMF | 398 µW | -40 °C | 85 °C | FLANGE MOUNT | NO | 75.946 mm | 134.62 mm | 46.99 mm | GLENAIR INC | compliant | |||||||||||
|
050-208-TX-NF-1AEN
Glenair Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 860 nm | 187.5 Mbps | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||||
|
050-208-2RX-NF-0CNN
Glenair Inc
|
Check for Price | No | Obsolete | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||||||||
|
050-208-2RX-NF-0BCC
Glenair Inc
|
Check for Price | No | Obsolete | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant |