Parametric results for: mm图色在线+【服务З19337670(Q)】 under Other Fiber Optics

Filter Your Search

1 - 10 of 6,096 results

|
-
-
-
-
-
-
-
-
-
-
Fiber Type: MMF
Select parts from the table below to compare.
Compare
Compare
N784-H01-SCMM
Tripp Lite
$185.2995 Yes Active 1.31 µm 100 Mbps 120 V MEDIA CONVERTER MMF -10 °C 60 °C RJ45/SC CONNECTOR DIN RAIL MOUNT BOX NO TRIPP LITE unknown
N784-H01-STMM
Tripp Lite
$188.4769 Yes Active 1.31 µm 100 Mbps 120 V MEDIA CONVERTER MMF -10 °C 60 °C RJ45/ST CONNECTOR DIN RAIL MOUNT BOX NO TRIPP LITE unknown
IMC-771-MM
Advantech Co Ltd
$625.0017 Yes Active 850 nm 1 Gbps MEDIA CONVERTER GBE MMF 50 °C SC CONNECTOR CHASSIS MOUNT NO 77.216 mm 106.426 mm 19.304 mm ADVANTECH CO LTD unknown
IMC-770-MM
Advantech Co Ltd
$662.8903 Yes Active 850 nm 1 Gbps MEDIA CONVERTER GBE MMF 50 °C SC CONNECTOR CHASSIS MOUNT NO 77.216 mm 106.426 mm 19.304 mm ADVANTECH CO LTD unknown
050-208-RX-NF-1NND
Glenair Inc
Check for Price No Obsolete 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC not_compliant
050-206-S2TX-MT2NEA
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC compliant
050-208-2RX-NF-1ECD
Glenair Inc
Check for Price No Obsolete 28 V CONVERTER IP67 MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 76 mm 96 mm 45 mm GLENAIR INC not_compliant
050-206-S2TX-NF2NBB
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC not_compliant
050-206-S2TX-NF2CDN
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm IT ALSO OPERATES AT RECEIVER WAVELENGTH OF 770 TO 860 NM, IP67 MMF 398 µW -40 °C 85 °C FLANGE MOUNT NO 75.946 mm 134.62 mm 46.99 mm GLENAIR INC not_compliant
050-214-LTX-NF0DCC
Glenair Inc
Check for Price No Obsolete 1.31 µm 1.285 µm 1.345 µm 28 V MEDIA CONVERTER IT ALSO OPERATES FROM 1100 NM TO 1590 NM MMF 36 V 18 V -40 °C 85 °C FLANGE MOUNT NO 28.448 mm 180.34 mm 75.184 mm GLENAIR INC not_compliant