Parametric results for: mm5450yv under Display Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mm5450yv
Select parts from the table below to compare.
Compare
Compare
MM5450YV
Micrel Inc
$2.2400 Yes Transferred 34 SERIAL NMOS SEGMENT 5-DIGIT 500 kHz LED DISPLAY DRIVER COMMON-ANODE NO 1 11 V 4.5 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 500 µm QUAD 16.5608 mm 4.3688 mm 16.5608 mm MICREL INC LEAD FREE, PLASTIC, LCC-44 compliant
MM5450YV
Microchip Technology Inc
$3.1319 Yes Active 34 SERIAL NMOS SEGMENT 5-DIGIT 500 kHz LED DISPLAY DRIVER NO 1 TRUE 10 mA 11 V 4.75 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 245 TS 16949 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.5608 mm 4.57 mm 16.5608 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, LCC-44 compliant EAR99 8542.39.00.01 Microchip
MM5450YV-TR
Microchip Technology Inc
$3.4009 Yes Active 34 SERIAL NMOS SEGMENT 5-DIGIT 500 kHz LED DISPLAY DRIVER NO 1 TRUE 10 mA 11 V 4.75 V YES INDUSTRIAL S-PQCC-J44 e3 1 85 °C -40 °C 245 TS 16949 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.5608 mm 4.57 mm 16.5608 mm MICROCHIP TECHNOLOGY INC LCC-44 compliant EAR99 8542.39.00.01 Microchip 2016-10-28
MM5450YV
Rochester Electronics LLC
Check for Price No Active 34 SERIAL NMOS SEGMENT 5-DIGIT 500 kHz LED DISPLAY DRIVER NO 1 11 V 4.5 V YES INDUSTRIAL S-PQCC-J44 COMMERCIAL e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 500 µm QUAD 16.5608 mm 4.3688 mm 16.5608 mm ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, LCC-44 unknown LCC 44