Filter Your Search
1 - 2 of 2 results
|
MM5Z3V6T1G
onsemi
|
$0.0712 | Yes | Active | 900 mV | 5 mA | 5 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 1 kΩ | 1 V | 5.56 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZMM5Z3V6T1G
onsemi
|
$0.1619 | Yes | Active | 900 mV | 5 mA | 5 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 1 kΩ | 1 V | 5.56 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | SOD-523, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |