Filter Your Search
1 - 4 of 4 results
|
MM74HC4316WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 45 Ω | 10 Ω | 38 ns | 47 ns | SPST | CMOS | -6 V | 1 | 4 | 42 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | e3 | 1 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||
|
MM74HC4316WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 6 V | YES | -6 V | 70 Ω | 5 Ω | 36 ns | 47 ns | SPST | CMOS | 1 | 4 | 44 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 0.300 INCH, PLASTIC, SOP-16 | |||||||||||
|
MM74HC4316WMX
Texas Instruments
|
Check for Price | Transferred | 6 V | YES | -6 V | 70 Ω | 5 Ω | 36 ns | 47 ns | SPST | CMOS | 1 | 4 | 44 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | SOP, | ||||||||||
|
MM74HC4316WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 45 Ω | 10 Ω | 38 ns | 47 ns | SPST | CMOS | -6 V | 1 | 4 | 42 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | e3 | 1 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 |