Filter Your Search
1 - 10 of 60 results
|
MM908E624AYPEWR2
NXP Semiconductors
|
$9.2150 | Yes | Active | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 5.5 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | ||||||
|
MM908E624AYPEW
NXP Semiconductors
|
$9.9101 | Yes | Active | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 5.5 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | ||||||
|
MM908E622ACPEK
NXP Semiconductors
|
$13.0936 | Yes | Not Recommended | 8 | 8 MHz | 16384 | 19.66 MHz | 12 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16 V | 9 V | e3 | 3 | 260 | 40 | 54 | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MM908E624ACDWB/R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 17 | YES | 13.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 245 | 30 | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SSOP, | compliant | 8542.31.00.01 | SOIC | 54 | ||||||||||||
|
MM908E624ACPEWR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | SOIC | 54 | |||
|
MM908E624AYPEW
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 16384 | 512 | 68HC08 | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 5.5 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | 3A991.A.2 | 8542.39.00.01 | NXP | SOIC | 54 | |||
|
MM908E624AYEW
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 MHz | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | compliant | EAR99 | 8542.39.00.01 | SOIC | 54 | ||||||||||
|
935310229574
NXP Semiconductors
|
Check for Price | Not Recommended | 8 | 8 MHz | 19.66 MHz | 12 | YES | 12 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 V | 9 V | e3 | 3 | 260 | 40 | 54 | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MM908E626AVEK
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 MHz | 16384 | 512 | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 18 V | 12 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 115 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | compliant | EAR99 | 8542.39.00.01 | SOIC | 54 | |||||
|
MM908E624AYEW/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 MHz | 9.8304 MHz | 16 | YES | 9 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | unknown | SOIC | 54 |