Filter Your Search
1 - 4 of 4 results
|
MMFTP84W
Diotec Semiconductor AG
|
$0.0289 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||
|
MMFTP84K-AQ
Diotec Semiconductor AG
|
$0.0308 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 180 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | SOT-23, 3 PIN | |||||
|
MMFTP84
Diotec Semiconductor AG
|
$0.0341 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 130 mA | 10 Ω | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | SOT-23 | 3 | |||
|
MMFTP84K
Diotec Semiconductor AG
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 180 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-23, 3 PIN |