Filter Your Search
1 - 6 of 6 results
|
MMS-104-02-T-SV
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL (50) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
MMS-104-02-T-SV-K
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | NO | UL, CSA | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
MMS-104-02-T-SV-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
MMS-104-02-T-SV-TR
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
MMS-104-02-T-SV-P
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | NO | UL, CSA | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.338 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MMS-104-02-T-SV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |