Filter Your Search
1 - 10 of 24 results
|
MOC3041M
Fairchild Semiconductor Corporation
|
$0.2560 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 15 mA | 1 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
MOC3041SM
Fairchild Semiconductor Corporation
|
$0.3705 | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
MOC3041TVM
Fairchild Semiconductor Corporation
|
$0.3705 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3041VM
Fairchild Semiconductor Corporation
|
$0.3934 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3041SM
onsemi
|
$0.4522 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 15 mA | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3041M
onsemi
|
$0.4828 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 15 mA | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3041SVM
Fairchild Semiconductor Corporation
|
$0.5283 | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
MOC3041VM
onsemi
|
$0.5475 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 15 mA | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3041SR2M
onsemi
|
$0.5647 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 15 mA | e3 | 85 °C | -40 °C | 1 | TR | TIN | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3041SR2VM
onsemi
|
$0.6143 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 15 mA | e3 | 85 °C | -40 °C | 1 | TR | TIN | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi |