Parametric results for: moc3041svm under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: moc3041svm
Select parts from the table below to compare.
Compare
Compare
MOC3041SVM
Fairchild Semiconductor Corporation
$0.5283 Yes Yes Transferred 60 mA YES SURFACE MOUNT 100 mA 3 V 7.5 kV 15 mA 1 A VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
MOC3041SVM
onsemi
$0.6176 Yes Active 60 mA YES SURFACE MOUNT 3 V 4.17 kV 1 A UL APPROVED, VDE APPROVED SINGLE 15 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V 400 V 15 mA e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3041SV-M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown Trigger Device Outputs
MOC3041SVM
Rochester Electronics LLC
Check for Price Yes Yes Active 60 mA 7.5 kV 15 mA VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 400 V e3 85 °C -40 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC unknown Trigger Device Outputs SURFACE MOUNT, DIP-6