Filter Your Search
1 - 10 of 33 results
|
MOC71H3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 35 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 4.86 mm | 100 °C | -40 °C | 4.85 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71U3
Freescale Semiconductor
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 30 V | Darlington | 80 °C | -40 °C | 3.09 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||
|
MOC71T3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 35 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 3.195 mm | 100 °C | -40 °C | 3.09 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71W1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 2 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SEPARATE, 2 CHANNELS | 100 nA | 7.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 2.54 mm | 85 °C | -40 °C | 2.54 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71U1
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 15 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 3.195 mm | 100 °C | -40 °C | 3.09 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71V1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 15 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 4.955 mm | 100 °C | -40 °C | 4.95 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71T1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 15 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 3.195 mm | 100 °C | -40 °C | 3.09 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71W1
Freescale Semiconductor
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 30 V | Darlington | 80 °C | -40 °C | 2.54 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||
|
MOC71H1
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 15 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 4.86 mm | 100 °C | -40 °C | 4.85 mm | MOTOROLA INC | unknown | Transistor Outputs | ||
|
MOC71H1
Freescale Semiconductor
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 30 V | Darlington | 100 °C | -40 °C | 4.85 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown |