Filter Your Search
1 - 1 of 1 results
|
MOS6020-683MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 520 mΩ | 20 % | YES | 100 kHz | 630 mA | 15 MHz | FERRITE | 2724 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.4 mm | 6.8 mm | 6 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |