Filter Your Search
1 - 1 of 1 results
|
MP2326GD-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 19 V | 3.9 V | 600 mV | 12 V | 1 µA | YES | BUCK | 500 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO VIN X DMAX | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXMA-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | BCC | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | 500 µm | UNSPECIFIED | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-14 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |