Filter Your Search
1 - 1 of 1 results
![]() |
MP2452DD-LF-Z
Monolithic Power Systems
|
$1.8530 | Yes | Yes | Active | 12 V | 36 V | 3.3 V | YES | BUCK | 1.2 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | SON | QFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |