Filter Your Search
1 - 2 of 2 results
|
MPC17C724EPR2
NXP Semiconductors
|
$0.9686 | Yes | Obsolete | 3 V | 3 V | 800 mA | 500 ns | 500 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 2 | SOURCE AND SINK | 5.5 V | 2.7 V | 5.5 V | 2.7 V | YES | OTHER | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-16 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MPC17C724EPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3 V | 3 V | 800 mA | 500 ns | 500 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 2 | SOURCE AND SINK | 5.5 V | 2.7 V | 5.5 V | 2.7 V | YES | OTHER | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-16 | compliant | EAR99 | 8542.31.00.01 | NXP | QFN | 16 |