Filter Your Search
1 - 2 of 2 results
|
MPC8308CVMAFDA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 333 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 4 | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B473 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.54 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | LFBGA, BGA473,23X23,32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC8308CVMAFDA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B473 | Not Qualified | e2 | 3 | 260 | 40 | 473 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | FREESCALE SEMICONDUCTOR INC | , | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 473 |