Parametric results for: mpc852tczt66a under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc852tczt66a
Select parts from the table below to compare.
Compare
Compare
MPC852TCZT66A
NXP Semiconductors
Check for Price No Obsolete 32 66 MHz 32 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V S-PBGA-B256 Not Qualified e0 3 220 30 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm NXP SEMICONDUCTORS PLASTIC, BGA-256 unknown 3A991.A.2 8542.31.00.01
MPC852TCZT66A
Freescale Semiconductor
Check for Price No No Transferred 32 66 MHz 32 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V S-PBGA-B256 Not Qualified e0 3 220 30 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm FREESCALE SEMICONDUCTOR INC PLASTIC, BGA-256 not_compliant 3A991.A.2 8542.31.00.01 BGA 256