Filter Your Search
1 - 5 of 5 results
|
MPC9456AC
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.6 ns | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TQFP | LQFP-32 | 32 | PRG32 | compliant | NLR | 8542390000 | Renesas Electronics | ||||||
|
MPC9456AC
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LQFP-32 | 32 | PRG32 | compliant | 8542.39.00.01 | ||||||
|
MPC9456ACR2
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | 32 | PRG32 | compliant | 8542.39.00.01 | ||||||
|
MPC9456AC
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | 32 | compliant | 8542.39.00.01 | NXP | |||||||
|
MPC9456ACR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | 32 | compliant | 8542.39.00.01 |