Filter Your Search
1 - 2 of 2 results
|
MPM3515GQV-AEC1-Z
Monolithic Power Systems
|
$5.4748 | Active | 12 V | 36 V | 4 V | 800 mV | 30.6 V | 5.5 A | 800 µA | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXMA-N17 | 3 | 125 °C | -40 °C | AEC-Q100 | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 3 mm | 5 mm | 1.65 mm | MONOLITHIC POWER SYSTEMS INC | QFN-17 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||
|
MPM3515GQV-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 36 V | 4 V | 800 mV | 30.6 V | 5.5 A | 800 µA | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXMA-N17 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 5 mm | 1.65 mm | MONOLITHIC POWER SYSTEMS INC | QFN-17 | compliant | EAR99 | 8542.39.00.01 |