Filter Your Search
1 - 10 of 22 results
|
MPRV120V300
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.56 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.04 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 30 mm | 25.5 mm | 4.1 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V200
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.32 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.08 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 27.9 mm | 23.5 mm | 4.1 mm | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V040
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.44 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.55 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 14.2 mm | 8.2 mm | 3.8 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V250
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.44 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.05 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 27.5 mm | 22.5 mm | 4.1 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V020
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.08 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 1.83 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 13 mm | 7.9 mm | 3.8 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V110
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.28 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.15 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 18.3 mm | 13.3 mm | 4.1 mm | MERITEK ELECTRONICS CORP | , | compliant | Radial | ||||
|
MPRV120V090
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.8 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.2 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 15.9 mm | 11.9 mm | 3.8 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V100
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.64 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.18 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 20.1 mm | 11.5 mm | 4.1 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V065
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.68 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.31 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 14.9 mm | 9.7 mm | 3.8 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
MPRV120V375
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.8 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.03 OHMS | 120 V | THROUGH HOLE MOUNT | NO | 120 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 34 mm | 29.5 mm | 4.1 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Radial |