Filter Your Search
1 - 2 of 2 results
|
MPXS2010VLQ120
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | E200Z4 | 64 | 32 | 40 MHz | 74 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 380 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991 | 8542.31.00.01 | NXP | ||
|
MPXS2010VLQ120
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP |