Filter Your Search
1 - 2 of 2 results
|
MS24568-D1
Esterline Technologies Corporation
|
Check for Price | Transferred | 8.512 W | 92 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 304 mA | 18 V | 7 V | 28 V | 15A@115VAC | 15A@28VDC | 30 ms | 25 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SCREW | 58.42 mm | 68.58 mm | 76.2 mm | 76.2mm x 58.42mm x 68.58mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
MS24568-D1
Esterline Power Systems
|
Check for Price | Active | 8.512 W | 92 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 304 mA | 18 V | 7 V | 28 V | 15A@115VAC | 15A@28VDC | 30 ms | 25 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SCREW | 58.42 mm | 68.58 mm | 76.2 mm | 76.2mm x 58.42mm x 68.58mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |