Filter Your Search
1 - 2 of 2 results
|
MSC8144SVT1000B
NXP Semiconductors
|
Check for Price | Obsolete | 133 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | 1.05 V | 970 mV | S-PBGA-B783 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.176 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MSC8144SVT1000B
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 133 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | 1.05 V | 970 mV | S-PBGA-B783 | Not Qualified | e2 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.176 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, | not_compliant | 5A992 | 8542.31.00.01 | NXP | BGA | 783 |