Filter Your Search
1 - 2 of 2 results
|
MSM5118165F-50TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM5118165F-50TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 135 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 260 | 10 | 44 | PLASTIC/EPOXY | SOP | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | SOP, TSOP44/50,.46,32 | 50/44 | unknown | EAR99 | 8542.32.00.02 |