Filter Your Search
1 - 2 of 2 results
|
MSP430F6736IPZ
Texas Instruments
|
$4.4222 | Yes | Yes | Active | 16 | 25 MHz | 131072 | 8192 | 8 | MSP430 | 50 kHz | 72 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MIN AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 9.54 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F6736IPZR
Texas Instruments
|
$5.1366 | Yes | Yes | Active | 16 | 25 MHz | 131072 | 8192 | 8 | MSP430 | 50 kHz | 72 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MIN AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 8 | 8 | YES | FLASH | 9.54 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |