Filter Your Search
1 - 2 of 2 results
|
MSP430FG4618IPZR
Texas Instruments
|
$10.4901 | Yes | Yes | Active | 16 | 8 MHz | 118784 | 8192 | 8 | MSP430 | 8 MHz | 80 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 740 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430FG4618IPZ
Texas Instruments
|
$12.0558 | Yes | Yes | Active | 16 | 8 MHz | 118784 | 8192 | 8 | MSP430 | 8 MHz | 80 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 3MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 740 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |