Parametric results for: mtp75n03 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mtp75n03
Select parts from the table below to compare.
Compare
Compare
MTP75N03HDL
Rochester Electronics LLC
Check for Price No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 25 V 1 75 A 9 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB CASE 221A-09, 3 PIN 3 CASE 221A-09 unknown
MTP75N03HDL
Freescale Semiconductor
Check for Price No Obsolete N-CHANNEL NO Single 75 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 150 °C MOTOROLA SEMICONDUCTOR PRODUCTS , unknown
MTP75N03HDL
Motorola Mobility LLC
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 25 V 1 75 A 9 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 280 mJ 430 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 125 W 225 A SWITCHING SILICON 420 ns 1.034 µs TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
MTP75N03HDL
Motorola Semiconductor Products
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 25 V 1 75 A 9 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 280 mJ 430 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 125 W 225 A SWITCHING SILICON 420 ns 1.034 µs TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
MTP75N03HDL
onsemi
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 25 V 1 75 A 9 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 225 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C 235 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ON SEMICONDUCTOR TO-220AB FLANGE MOUNT, R-PSFM-T3 3 CASE 221A-09 not_compliant EAR99