Filter Your Search
1 - 2 of 2 results
|
MURB2020CTPBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
VS-MURB2020CTPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY HIGH POWER | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay |