Filter Your Search
1 - 3 of 3 results
|
MX-1606
DATEL Inc
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 2 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 7 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.44 mm | 15.24 mm | DATEL INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||
|
MX-1606
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | -15 V | 2 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.44 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||
|
MX-1606M
DATEL Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DATEL INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 |