Filter Your Search
1 - 1 of 1 results
|
MX25U1635EZUI-10G
Macronix International Co Ltd
|
$0.9072 | Yes | Not Recommended | 16.7772 Mbit | 4 | 4MX4 | 1.8 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 16M X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | SON | USON-8 | 8 | compliant | EAR99 | 8542.32.00.51 |