Filter Your Search
1 - 10 of 227 results
|
2N1805
Powerex Power Semiconductors
|
$68.4647 | Active | 70 kA | 3.3 mA | 70 mA | 500 V | 110 A | SCR | SINGLE | 3 V | 1 kA | 500 V | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N1800
Powerex Power Semiconductors
|
$71.0843 | Yes | Active | 70 kA | 3.3 mA | 70 mA | 600 V | 110 A | SCR | SINGLE | 3 V | 1 kA | 600 V | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N1806
Powerex Power Semiconductors
|
$71.0843 | Active | 70 kA | 3.3 mA | 70 mA | 600 V | 110 A | SCR | SINGLE | 3 V | 1 kA | 600 V | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N1807
Semitronics Corp
|
Check for Price | Active | 70 kA | 3 mA | 130 mA | 700 V | SCR | SINGLE | 3 V | 1 kA | 700 V | TO-83 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
N1806QK160
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 1.6 kV | 3.571 kA | SCR | SINGLE | 1.6 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
T160N1800VOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 160 kA | 30 mA | 200 mA | 150 mA | 1.8 kV | SCR | 200 µs | 400 V/us | 1.4 V | 3.8 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||
|
2N1805
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 100 mA | SCR | 500 V | 125 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||
|
HDT121N1800KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 121 kA | 25 mA | 150 mA | 1.4 V | 2.3 kA | 1.8 kV | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2N1807M
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 70 mA | 700 V | 110 A | SCR | SINGLE | 200 V/us | 2.5 V | 1 kA | 700 V | TO-209AC | O-MUPM-H3 | Not Qualified | 1 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
HDT150N1800KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 150 kA | 50 mA | 200 mA | 2 V | 4 kA | 1.8 kV | 125 °C | G-GR | A-K-AK | HIND RECTIFIERS LTD | , | unknown | EAR99 |