Filter Your Search
1 - 10 of 29 results
|
11N-50-5-3/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE:RG 222/U, CAPTIVE CENTRE CONTACT | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | NO | SOLDER | HUBER+SUHNER AG | compliant | |||||||
|
25N-50-5-2/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE:RG 222/U, CAPTIVE CENTRE CONTACT | NO | 11 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | |||||||
|
24N-50-5-39/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.12 | 0.42 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | YES | HUBER+SUHNER AG | compliant | |||||||
|
11N-50-5-52/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.12 | 0.42 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | NO | HUBER+SUHNER AG | compliant | |||||||
|
11N-50-5-52/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.12 | 0.42 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | NO | HUBER+SUHNER AG | compliant | |||||||
|
11_N-50-5-400/103_UY
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | MALE | CABLE | PFA/PTFE | GOLD | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16; MIL-STD-348A/304 | NO | 11 GHz | NO | YES | e4 | YES | PLUG | GOLD | BRASS | THREADED | GENERAL PURPOSE | NO | CLAMP SOLDER | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | |||||
|
25N-50-5-2/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE:RG 222/U, CAPTIVE CENTRE CONTACT | NO | 11 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | |||||||
|
16_N-50-5-401/103_UZ
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.07 | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD | RIGHT ANGLE | RF N CONNECTOR | VSWR MAX AT 2.5 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CLAMP SOLDER | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | |||||
|
24N-50-5-39/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.12 | 0.42 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | YES | HUBER+SUHNER AG | compliant | |||||||
|
16N-50-5-401/103UZ
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | GOLD | RIGHT ANGLE | RF N CONNECTOR | N | NO | 11 GHz | NO | NO | NO | GOLD | THREADED | NO | CLAMP SOLDER | HUBER+SUHNER INC | unknown |