Filter Your Search
1 - 10 of 237 results
|
N55B2S001-A0Z00-000
Carling Technologies
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
N5542S003-A0Z00-000
Carling Technologies
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
N5541S004-000000
Carling Technologies
|
Check for Price | Yes | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
N55P242
Nuvoton Technology Corp
|
Check for Price | Active | 70 °C | YES | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | DIE | ANALOG CIRCUIT | X-XUUC-N | 1 | 1 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | 5.5 V | 2 V | 3 V | COMMERCIAL | NO LEAD | UNSPECIFIED | ||||||||||||||||||||||||||||
|
N5532S003-A0Z00-000
Carling Technologies
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
N55P162N32
Nuvoton Technology Corp
|
Check for Price | Active | 70 °C | YES | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | HVQCCN, LCC32,.16SQ,16 | ANALOG CIRCUIT | S-XQCC-N32 | 1 | 1 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 5.5 V | 2 V | 3 V | COMMERCIAL | GULL WING | QUAD | 4 mm | 32 | 800 µm | 400 µm | 4 mm | |||||||||||||||||||||||
|
N5581S004-A0Z00-000
Carling Technologies
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
N5521S003-A0Z00-000
Carling Technologies
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
V65CD222-N55MG-1DX
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF-ON | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | SOLDER LUG | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||
|
N55D1S002-A0Z00-000
Carling Technologies
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 |