Filter Your Search
1 - 10 of 19 results
|
N74S134N
Signetics
|
Check for Price | No | Obsolete | 5 V | 21 ns | 7.5 ns | 1 | 12 | NO | DIP | NO | 3-STATE | S | NAND GATE | TTL | 20 mA | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN74S134N-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 12 | NO | DIP | 3-STATE | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | ||||||||||||||
|
SN74S134NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 12 | NO | DIP | NO | 3-STATE | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
N74S134N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.5 ns | NO | DIP | NO | 3-STATE | NAND GATE | TTL | 20 mA | 25 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S134N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | 3-STATE | NAND GATE | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
N74S134N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.5 ns | NO | DIP | NO | 3-STATE | NAND GATE | TTL | 20 mA | 25 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74S134N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 21 ns | 7.5 ns | 1 | 12 | NO | DIP | NO | 3-STATE | S | NAND GATE | TTL | 20 mA | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SN74S134N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 12 | NO | DIP | NO | 3-STATE | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74S134NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 12 | NO | DIP | NO | 3-STATE | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74S134N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7.5 ns | 1 | 12 | NO | DIP | 3-STATE | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-001BB, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 |