Filter Your Search
1 - 3 of 3 results
|
NA6252-ALD
Coilcraft Inc
|
$6.0819 | Yes | Active | 12 W | 36 V | 36 V | 4 µH | 140 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 8 V | 2 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 11.43 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | ||
|
NA6252-ALB
Coilcraft Inc
|
Check for Price | Active | 12 W | 36 V | 36 V | 4 µH | 140 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 8 V | 2 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 11.43 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | |||
|
NA6252-AL
Coilcraft Inc
|
Check for Price | Active | 12 W | 36 V | 4 µH | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 8 V | 2 V | 1 | 1 | SURFACE MOUNT | YES | 11 mm | 15.24 mm | 12.7 mm | COILCRAFT INC | compliant | EAR99 |