Filter Your Search
1 - 1 of 1 results
|
NCV4274CDT33RKG
onsemi
|
$1.1675 | Yes | Active | 40 V | 4.5 V | 3.3 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.37 V | 3.23 V | 2.1 % | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK-3/2 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |