Filter Your Search
1 - 2 of 2 results
|
NCV7513FTG
onsemi
|
Check for Price | Yes | Not Recommended | 3.3 V | 5 V | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ON SEMICONDUCTOR | QFP | LEAD FREE, PLASTIC, LQFP-32 | 32 | 873A-02 | compliant | EAR99 | 8542.39.00.01 | ||||
|
NCV7513FTG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 5 V | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, PLASTIC, LQFP-32 | 32 | unknown |