Parametric results for: ncv8664st33t3g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv8664st33t3g
Select parts from the table below to compare.
Compare
Compare
NCV8664ST33T3G
onsemi
$0.9234 Yes End Of Life 45 V 4.5 V 3.3 V 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.266 V 45 V 0.025 % 0.035 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 AEC-Q100 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.75 mm ONSEMI SOT-223 (TO-261) 4 LEAD SOT-223, 3 PIN 4 0.0318 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi