Filter Your Search
1 - 1 of 1 results
|
NCV887720D1R2G
onsemi
|
Check for Price | Yes | Active | 10 V | 40 V | 2 V | 3.6 V | 40 V | YES | BOOST | 501 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |