Filter Your Search
1 - 4 of 4 results
|
NJU7306L
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 2 | SDIP | 11 | 0.05 % | EQUALIZER CIRCUIT | ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY | 1 mA | 30 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | e2 | 80 °C | -30 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN SILVER | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 37.3 mm | 4.8 mm | NEW JAPAN RADIO CO LTD | DIP | SDIP, | 42 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
NJU7306M
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | SOP | EQUALIZER CIRCUIT | CMOS | 1 mA | COMMERCIAL EXTENDED | R-PDSO-G42 | Not Qualified | e0 | 2 | 80 °C | -30 °C | 260 | 42 | PLASTIC/EPOXY | SOP42,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | NEW JAPAN RADIO CO LTD | SOP, SOP42,.5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
NJU7306D
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | DIP | EQUALIZER CIRCUIT | CMOS | 1 mA | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | e0 | 2 | 80 °C | -30 °C | 260 | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NEW JAPAN RADIO CO LTD | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
NJU7306G
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 2 | SOP | 11 | 0.05 % | EQUALIZER CIRCUIT | ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY | 1 mA | 30 V | COMMERCIAL EXTENDED | R-PDSO-G40 | Not Qualified | e2 | 80 °C | -30 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | GULL WING | 1.27 mm | DUAL | 9.4 mm | 26.6 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 40 | compliant | EAR99 | 8542.39.00.01 |