Filter Your Search
1 - 3 of 3 results
|
NL17SV04XV5T2G
onsemi
|
$0.2448 | Yes | End Of Life | 3.3 V | 9 ns | 13.9 ns | 1 | 1 | YES | VSOF | 15 pF | NO | AUP/ULP/V | INVERTER | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | 5 | 463B-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
NL17SV04XV5T2
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 9 ns | 13.9 ns | 1 | 1 | YES | VSOF | 15 pF | NO | 17SV | INVERTER | CMOS | 2 mA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT | 5 | unknown | 8542.39.00.01 | onsemi | 1.60 X 1.60 MM, 0.60 MM HEIGHT, SOT-553, 5 PIN | ||||||
|
NL17SV04XV5T2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9 ns | 1 | 1 | YES | VSOF | 17SV | INVERTER | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-F5 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT | 5 | unknown | 1.60 X 1.60 MM, 0.60 MM HEIGHT, SOT-553, 5 PIN |